GEZ25ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEZ25ES

Digi-Key Part Number
1995-1030-ND
Manufacturer
Mechatronics Bearing Group
Manufacturer Product Number
GEZ25ES
Supplier
Description
BEARING DUTY OPEN 1X1.625X0.875"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Spherical Bearing 1.000" (25.40mm) 1" ID X 1.625" (41.28mm) OD X W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Bearing Group
Series
Package
Bulk
Part Status
Active
Type
Spherical Bearing
Inner Diameter
1.000" (25.40mm) 1"
Outer Diameter
1.625" (41.28mm)
Material
-
Static Load Rating
37359 lbs
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8482.10.5044
All prices are in EUR
Bulk
QtyUnit PriceExt Price
13,31000 €3,31 €
53,14400 €15,72 €
103,06200 €30,62 €
252,97840 €74,46 €
502,89580 €144,79 €
1002,73030 €273,03 €
2502,56484 €641,21 €
5002,48208 €1 241,04 €
1 0002,39935 €2 399,35 €
Additional Resources
AttributeDescription
Other Names1995-1030
Standard Package1