8-SOIC

SP2525A-1EN-L/TR

1016-1781-2-ND - Tape & Reel (TR)
1016-1781-1-ND - Cut Tape (CT)
1016-1781-6-ND - Digi-Reel®
MaxLinear, Inc.
SP2525A-1EN-L/TR
IC PWR SWITCH N-CHAN 1:1 8SOIC
16 Weeks
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet Datasheet
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
Unit Price
10,78000 €0,78 €
100,69500 €6,95 €
250,65960 €16,49 €
1000,54180 €54,18 €
2500,50648 €126,62 €
5000,44758 €223,79 €
1 0000,35336 €353,36 €
Tape & Reel (TR)
Unit Price
2 5000,33336 €833,40 €
Additional Resources
AttributeDescription
Other Names
1016-1781-2
1016-1781-1
1016-1781-6
SP2525A-1EN-L/TR-ND
SP2525A1ENL/TR
Standard Package2 500