MDM-203

DigiKey Part Number
4321-MDM-203-ND
Manufacturer
Manufacturer Product Number
MDM-203
Description
HANDLED MULTIMETER 9999 MAX DISP
Customer Reference
Detailed Description
True RMS Handheld Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Frequency Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
-
Display Count
9999
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Diode Test
Features
-
Ranging
-
Response
True RMS
Ratings
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30041,19720 €12 359,16 €