EGLK19264A-7T-USB-TCI-PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGLK19264A-7T-USB-TCI-PL

Digi-Key Part Number
635-1094-ND
Manufacturer
Matrix Orbital
Manufacturer Product Number
EGLK19264A-7T-USB-TCI-PL
Supplier
Description
HMI DISPLAY LCD GRAPH COLOR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Human Machine Interface (HMI) Operator Panel - Color
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Matrix Orbital
Series
Package
Bulk
Part Status
Active
Type
Operator Panel
Size - Display
-
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
196,90000 €96,90 €
2595,42720 €2 385,68 €
5092,73080 €4 636,54 €
10091,64420 €9 164,42 €
Additional Resources
AttributeDescription
Other Names635-1094
Standard Package1