


CMT-G02 | |
|---|---|
DigiKey Part Number | 2212-CMT-G02-ND |
Manufacturer | |
Manufacturer Product Number | CMT-G02 |
Description | Gateway, Serial to Ethernet, WiF |
Customer Reference | |
Detailed Description | ModbusTCP/IP Gateway Ethernet, LAN, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer Maple Systems Inc | Modulation or Protocol ModbusTCP/IP |
Series | Frequency 600MHz |
Packaging Retail Package | Applications General Purpose |
Part Status Active | Interface Ethernet, LAN, RJ-45, RS-232, RS-485 |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 € | 385,52 € |
| Unit Price without VAT: | 385,52000 € |
|---|---|
| Unit Price with VAT: | 462,62400 € |





