L1C1-LUXEON_WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1C1-4070000000000

Digi-Key Part Number
1416-1920-2-ND - Tape & Reel (TR)
1416-1920-1-ND - Cut Tape (CT)
1416-1920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1C1-4070000000000
Description
LED LUXEON C NEU WHT 4000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting LUXEON C White, Neutral 4000K 2.75V 350mA 150° 0707 (1919 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumileds
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
116lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
121 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.225A
Viewing Angle
150°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
2.8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,81260 €812,60 €
2 0000,76828 €1 536,56 €
5 0000,75055 €3 752,75 €
10 0000,73873 €7 387,30 €
Additional Resources
AttributeDescription
Other Names
1416-1920-1
1416-1920-2
1416-1920-6
Standard Package1 000