LCM-S12232GSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S12232GSF

Digi-Key Part Number
67-1782-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
LCM-S12232GSF
Supplier
Description
LCD MOD GRAPHIC 122X32 W/LED
Detailed Description
- Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit - 122 x 32
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
60.50mm W x 18.50mm H
Backlight
LED - Yellow/Green
Dot Pixels
122 x 32
Interface
Parallel, 8-Bit
Graphics Color
Gray
Background Color
Green
Dot Size
0.40mm W x 0.45mm H
Dot Pitch
0.44mm W x 0.49mm H
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9013.80.7000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
121,83000 €21,83 €
1017,08900 €170,89 €