TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR22-6RP

Digi-Key Part Number
18-TCR22-6RPTR-ND - Tape & Reel (TR)
18-TCR22-6RPCT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TCR22-6RP
Supplier
Description
SCR 400V 1.5A TO92
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
950 mA
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,34847 €696,94 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,81000 €0,81 €
100,72600 €7,26 €
1000,56640 €56,64 €
5000,46788 €233,94 €
1 0000,36937 €369,37 €
Additional Resources
AttributeDescription
Other Names
TCR22-6RP-ND
18-TCR22-6RPTR
18-TCR22-6RPCT
-TCR22-6RP
Standard Package2 000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P0109DA 5AL3STMicroelectronics3 934497-18722-1-ND0,41000 €Similar
P0102DA 5AL3STMicroelectronics5 247497-P0102DA5AL3CT-ND0,55000 €Similar
P0102DA 2AL3STMicroelectronics1 504497-12499-1-ND0,37000 €Similar
P0102DA 1AA3STMicroelectronics742497-7416-ND0,39000 €Similar