


SP1233-01ETG | |
|---|---|
DigiKey Part Number | F10978TR-ND - Tape & Reel (TR) F10978CT-ND - Cut Tape (CT) F10978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1233-01ETG |
Description | TVS DIODE 3.3VWM 8.5VC SOD882 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP1233-01ETG Models |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.2V (Typ) | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 8.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,11604 € | 58,02 € |
| 1 000 | 0,10332 € | 103,32 € |
| 2 000 | 0,09259 € | 185,18 € |
| 5 000 | 0,08095 € | 404,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06146 € | 614,60 € |
| 20 000 | 0,05641 € | 1 128,20 € |
| 30 000 | 0,05384 € | 1 615,20 € |
| 50 000 | 0,05322 € | 2 661,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |



