PESD1206Q-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD1206Q-140
PESD1206Q Series

PESD1206Q-140

Digi-Key Part Number
PESD1206Q-140TR-ND - Tape & Reel (TR)
PESD1206Q-140CT-ND - Cut Tape (CT)
PESD1206Q-140DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PESD1206Q-140
Supplier
Description
TVS DIODE 14VWM 75VC 1206
Detailed Description
75V Clamp - Ipp Tvs Diode Surface Mount 1206
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
75V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
PESD1206Q-140DKR
PESD1206Q-140TR
PESD1206Q140
PESD1206Q-140CT
PESD1206Q-140-ND
Standard Package5 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PESD1206Q-240Littelfuse Inc.45 035PESD1206Q-240CT-ND0,71000 €Direct