M-284-01-BP

DigiKey Part Number
18-M-284-01-BP-ND
Manufacturer
Manufacturer Product Number
M-284-01-BP
Description
SWITCH SELECT 2POS SPST 175A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 175A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
175A (DC)
Voltage Rating - DC
36 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
Circular - 20.62mm Dia
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
63.50mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,75000 €67,75 €
1264,18750 €770,25 €
3060,62167 €1 818,65 €
5457,05556 €3 081,00 €
10253,48980 €5 455,96 €