01530009Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01530009Z
0153000(8,9)Z
0153000(8,9)Z Footprint

01530009Z

Digi-Key Part Number
F066-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
01530009Z
Supplier
Description
FUSE HOLDER BLADE 32V 15A PCB
Manufacturer Standard Lead Time
39
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
0.433" L x 0.152" W (11mm x 3.85mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Not Applicable
EAR99
8536.90.8585
All prices are in EUR
Bulk
QtyUnit PriceExt Price
13,40000 €3,40 €
53,29400 €16,47 €
103,17800 €31,78 €
502,49760 €124,88 €
1002,04350 €204,35 €
2501,98672 €496,68 €
5001,70292 €851,46 €
1 0001,58938 €1 589,38 €
5 0001,50991 €7 549,55 €