
00940462ZGLO | |
---|---|
DigiKey Part Number | 00940462ZGLO-ND |
Manufacturer | |
Manufacturer Product Number | 00940462ZGLO |
Description | FUSE KIT AUTO 5-30A 36PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 12VDC Holder 36 Pieces (6 Values - 6 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 12VDC | |
Current Rating (Amps) | 5 ~ 30A | |
Quantity | 36 Pieces (6 Values - 6 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,13000 € | 47,13 € |
5 | 39,08800 € | 195,44 € |
10 | 36,05200 € | 360,52 € |
50 | 30,90280 € | 1 545,14 € |
Unit Price without VAT: | 47,13000 € |
---|---|
Unit Price with VAT: | 56,55600 € |