- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
36911600000 | ||
---|---|---|
Digi-Key Part Number | F5460CT-ND - Cut Tape (CT) F5460TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 36911600000 | |
Description | FUSE BRD MNT 1.6A 300VAC RADIAL | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | 1.6 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 1.6 A | |
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | Radial, Box | |
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.5 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.04 Ohms |
Resource Type | Link |
---|---|
Datasheets | 369 Series Datasheet |
Product Training Modules | Fuseology - Introduction to Fuses |
Environmental Information | RoHS 3 Cert 36911600000 |
HTML Datasheet | 369 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
5 | 0,55000 € | 2,75 € |
10 | 0,53400 € | 5,34 € |
50 | 0,44920 € | 22,46 € |
100 | 0,37290 € | 37,29 € |
250 | 0,33896 € | 84,74 € |
500 | 0,28812 € | 144,06 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 400 | 0,25423 € | 355,92 € |
2 800 | 0,23728 € | 664,38 € |
4 200 | 0,23304 € | 978,77 € |
7 000 | 0,22881 € | 1 601,67 € |
14 000 | 0,22033 € | 3 084,62 € |
Attribute | Description |
---|---|
Other Names | 3691160000 F5460TB 36911600000-ND F5460CT -36911600000 |
Standard Package | 1 400 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address