110A 170 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS110.TXLSE

DigiKey Part Number
5666-0TLS110.TXLSE-ND
Manufacturer
Manufacturer Product Number
0TLS110.TXLSE
Description
FUS 170VDC F/A TELE-GARD 110A PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110A 170 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
110A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, cURus, TUV
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.563" Dia x 0.874" L (14.30mm x 22.20mm)
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,75000 €56,75 €
547,07000 €235,35 €
1043,41600 €434,16 €
5035,93780 €1 796,89 €
10033,10070 €3 310,07 €
25029,66132 €7 415,33 €
Unit Price without VAT:56,75000 €
Unit Price with VAT:68,10000 €