
0TLS035.TXLSE | |
|---|---|
DigiKey Part Number | 5666-0TLS035.TXLSE-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS035.TXLSE |
Description | FUS 170VDC F/A TELE-GARD 35A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,35480 € | 12 677,40 € |
| Unit Price without VAT: | 25,35480 € |
|---|---|
| Unit Price with VAT: | 30,42576 € |

