LWT-010DCG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-010DCG

Digi-Key Part Number
160-2257-2-ND - Tape & Reel (TR)
160-2257-1-ND - Cut Tape (CT)
160-2257-6-ND - Digi-Reel®
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTW-010DCG
Supplier
Description
LED WHITE 2PLCC SMD R/A
Detailed Description
White - LED Indication - Discrete 3.3V 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
2250mcd
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
115°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-PLCC
Size / Dimension
3.70mm L x 0.90mm W
Height (Max)
0.43mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,49000 €0,49 €
100,32000 €3,20 €
1000,21170 €21,17 €
1 0000,16344 €163,44 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,14769 €295,38 €
6 0000,13784 €827,04 €
10 0000,13292 €1 329,20 €
50 0000,12553 €6 276,50 €
Additional Resources
AttributeDescription
Other Names
160-2257-1
160-2257-2
160-2257-6
LTW-010DCG-ND
Standard Package2 000