PM35S-075-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42S-075-015

DigiKey Part Number
2090-PM42S-075-015-ND
Manufacturer
Manufacturer Product Number
PM42S-075-015
Description
PERMANENT MAGNET STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 48.0 Step 0.15 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
0.15 A
Steps per Revolution
48.0
Step Angle
7.5°
Accuracy
-
Torque - Holding (oz-in / mNm)
8.89 / 62.77
Size / Dimension
Round - 1.650" Dia (42.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.949" (49.50mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
80 Ohms
Features
-
Rotor Inertia
7.2gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,38000 €29,38 €
526,99800 €134,99 €
2424,86375 €596,73 €
4823,97563 €1 150,83 €
7223,47097 €1 689,91 €
12022,85017 €2 742,02 €
26421,92402 €5 787,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,38000 €
Unit Price with VAT:35,25600 €