cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83A-CBSA-3.25X5.25X0.8

Digi-Key Part Number
83A-CBSA-3.25X5.25X0.8-ND
Manufacturer
Manufacturer Product Number
83A-CBSA-3.25X5.25X0.8
Description
RF SHIELD 3.25" X 5.25" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 3.250" (82.55mm) X 5.250" (133.35mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Product Status
Active
Type
Shield, 2-Piece
Height - Overall
0.800" (20.32mm)
Length - Overall
5.250" (133.35mm)
Width - Overall
3.250" (82.55mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9800
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2021,63500 €432,70 €
Additional Resources
AttributeDescription
Standard Package20