256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO1200C-3FT256I

Digi-Key Part Number
LCMXO1200C-3FT256I-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LCMXO1200C-3FT256I
Supplier
Description
IC FPGA 211 I/O 256FTBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
150
Number of Logic Elements/Cells
1200
Total RAM Bits
9421
Number of I/O
211
Voltage - Supply
1.71V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package90
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M1AFS1500-2FG256IWEC62266-M1AFS1500-2FG256I-ND789,49000 €Similar
XC3S400AN-5FTG256CXilinx Inc.3122-2136-ND34,79000 €Similar