ICE40LP1K-CM81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40LP1K-CM81

Digi-Key Part Number
220-1562-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
ICE40LP1K-CM81
Supplier
Description
IC FPGA 63 I/O 81UCBGA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 63 65536 1280 81-VFBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
63
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
81-VFBGA
Supplier Device Package
81-UCBGA (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
13,61000 €3,61 €
253,12880 €78,22 €
1002,92150 €292,15 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.