cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI-S-206-F-H8

Digi-Key Part Number
BMI-S-206-F-H8-ND - Tape & Reel (TR)
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
BMI-S-206-F-H8
Supplier
Description
RF SHIELD 1.326" X 1.45" SOLDER
Detailed Description
RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) - Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Length - Overall
1.450" (36.83mm)
Width - Overall
1.326" (33.68mm)
Ventilation
-
Mounting Type
Solder
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.90.9900
Additional Resources
AttributeDescription
Standard Package54