245804010000829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245804010000829+

Digi-Key Part Number
478-245804010000829+TR-ND - Tape & Reel (TR)
478-245804010000829+CT-ND - Cut Tape (CT)
478-245804010000829+DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
245804010000829+
Supplier
Description
RECPT - 0.4MM PITCH - 10 POS - 0
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.9mm
Height Above Board
0.033" (0.84mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,50000 €0,50 €
100,43400 €4,34 €
1000,35780 €35,78 €
5000,31108 €155,54 €
1 0000,25664 €256,64 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,23330 €699,90 €
6 0000,22553 €1 353,18 €
9 0000,20997 €1 889,73 €
15 0000,20738 €3 110,70 €
Additional Resources
AttributeDescription
Other Names
478-245804010000829+
1253-245804010000829+DKR-ND
1253-245804010000829+TR-ND
478-245804010000829+-ND
1253-245804010000829+DKR
1253-245804010000829+TR
1253-245804010000829+CT-ND
478-245804010000829+CT
478-245804010000829+DKR
478-245804010000829+TR
1253-245804010000829+CT
Standard Package3 000