


TPSB106K025R1800 | |
|---|---|
DigiKey Part Number | 478-9050-2-ND - Tape & Reel (TR) 478-9050-1-ND - Cut Tape (CT) 478-9050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K025R1800 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40460 € | 20,23 € |
| 100 | 0,36870 € | 36,87 € |
| 500 | 0,30820 € | 154,10 € |
| 1 000 | 0,28948 € | 289,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27955 € | 559,10 € |
| 4 000 | 0,26661 € | 1 066,44 € |
| 6 000 | 0,26012 € | 1 560,72 € |
| 10 000 | 0,25294 € | 2 529,40 € |
| 14 000 | 0,24874 € | 3 482,36 € |
| 20 000 | 0,24470 € | 4 894,00 € |
| 24 000 | 0,24278 € | 5 826,72 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

