
TPSA106K010S0900 | ||
---|---|---|
Digi-Key Part Number | 478-TPSA106K010S0900TR-ND - Tape & Reel (TR) 478-TPSA106K010S0900CT-ND - Cut Tape (CT) 478-TPSA106K010S0900DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSA106K010S0900 | |
Description | CAP TANT 10UF 10% 10V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,66900 € | 6,69 € |
50 | 0,55560 € | 27,78 € |
100 | 0,47850 € | 47,85 € |
500 | 0,37042 € | 185,21 € |
1 000 | 0,31897 € | 318,97 € |
2 500 | 0,29839 € | 745,98 € |
Qty | Unit Price | Ext Price |
---|---|---|
8 000 | 0,27267 € | 2 181,36 € |
16 000 | 0,26814 € | 4 290,24 € |
24 000 | 0,26238 € | 6 297,12 € |
Attribute | Description |
---|---|
Other Names | 478-TPSA106K010S0900TR 478-TPSA106K010S0900CT 478-TPSA106K010S0900DKR |
Standard Package | 8 000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TAJA106K010RNJV | KYOCERA AVX | 1 086 | 478-13121-1-ND | 0,35000 € | Parametric Equivalent |
TAJA106K010SNJ | KYOCERA AVX | 62 073 | 478-13122-1-ND | 0,35000 € | Parametric Equivalent |
T491A106K010AG | KEMET | 235 | 399-18014-1-ND | 1,84000 € | Parametric Equivalent |