2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC335M035RNJ

Digi-Key Part Number
478-11058-2-ND - Tape & Reel (TR)
478-11058-1-ND - Cut Tape (CT)
478-11058-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJC335M035RNJ
Supplier
Description
CAP TANT 3.3UF 20% 35V 2312
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,55000 €0,55 €
100,40100 €4,01 €
500,32120 €16,06 €
1000,27530 €27,53 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,25068 €125,34 €
Additional Resources
AttributeDescription
Other Names
478-11058-6
TAJC335M035R
TAJC335M035R-ND
478-11058-2
TAJC335M035RNJ-ND
478-11058-1
Standard Package500