F95 Frameless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951E225MRAAQ2

Digi-Key Part Number
478-8502-2-ND - Tape & Reel (TR)
478-8502-1-ND - Cut Tape (CT)
478-8502-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F951E225MRAAQ2
Supplier
Description
CAP TANT 2.2UF 20% 25V 0805
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V 0805 (2012 Metric) 15Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,81000 €0,81 €
100,59900 €5,99 €
500,47900 €23,95 €
1000,41060 €41,06 €
5000,32506 €162,53 €
1 0000,27373 €273,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,25662 €769,86 €
Additional Resources
AttributeDescription
Other Names
478-8502-1
478-8502-2
478-8502-6
Standard Package3 000