CK05BX271K | ||
---|---|---|
DigiKey Part Number | 478-CK05BX271K-ND | |
Manufacturer | ||
Manufacturer Product Number | CK05BX271K | |
Description | CAP CER 270PF 200V BX RADIAL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor BX Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | CK05BX271K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | High Reliability | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,75500 € | 7,55 € |
50 | 0,68940 € | 34,47 € |
100 | 0,56480 € | 56,48 € |
500 | 0,45078 € | 225,39 € |
1 000 | 0,39775 € | 397,75 € |
3 000 | 0,37123 € | 1 113,69 € |
5 000 | 0,35798 € | 1 789,90 € |