709296001123006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001123006

Digi-Key Part Number
478-9349-2-ND - Tape & Reel (TR)
478-9349-1-ND - Cut Tape (CT)
478-9349-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
709296001123006
Supplier
Description
CONN SSL POKE-IN CONT 18-24AWG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Bottom Entry
Termination
Solder
Pitch
-
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,32000 €0,32 €
100,27200 €2,72 €
1000,21100 €21,10 €
5000,18084 €90,42 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 6000,14296 €228,74 €
3 2000,13779 €440,93 €
4 8000,12918 €620,06 €
8 0000,12057 €964,56 €
16 0000,11626 €1 860,16 €
40 0000,11482 €4 592,80 €
Additional Resources
AttributeDescription
Other Names
478-9349-6
478-9349-2
478-9349-1
Standard Package1 600