1825 (4564 Metric) 2,54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825CC104MATME

Digi-Key Part Number
1825CC104MATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825CC104MATME
Description
CAP CER 0.1UF 630V X7R 1825
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825CC104KAT1AKYOCERA AVX5 212478-3015-1-ND1,17000 €Upgrade
1825AC104KAT1AKYOCERA AVX17 209478-4006-1-ND1,52000 €Upgrade