1210 (3225 Metric) 1,40mm N Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105KAT2A

Digi-Key Part Number
478-12273-2-ND - Tape & Reel (TR)
478-12273-1-ND - Cut Tape (CT)
478-12273-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1210YC105KAT2A
Supplier
Description
CAP CER 1UF 16V X7R 1210
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,78000 €0,78 €
100,59800 €5,98 €
500,49660 €24,83 €
1000,42770 €42,77 €
5000,33110 €165,55 €
1 0000,28511 €285,11 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,26671 €800,13 €
Additional Resources
AttributeDescription
Other Names
478-12273-6
1210YC105KAT2A-ND
478-12273-2
478-12273-1
Standard Package3 000