0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C102KAT4A

Digi-Key Part Number
08055C102KAT4A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C102KAT4A
Supplier
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
30 0000,01217 €365,10 €
Additional Resources
AttributeDescription
Standard Package15 000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08051C102KAT2AKYOCERA AVX134 513478-1352-1-ND0,11000 €Upgrade
08055C102JAT4AKYOCERA AVX27 441478-12507-1-ND0,17000 €Upgrade
08051C102JAT2AKYOCERA AVX2 506478-10421-1-ND0,19000 €Upgrade
08055A102JAT4AKYOCERA AVX90 037478-10685-1-ND0,18000 €Upgrade
08052C102JAT2AKYOCERA AVX23 949478-3750-1-ND0,30000 €Upgrade