0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055C102KAT2A

Digi-Key Part Number
478-1371-2-ND - Tape & Reel (TR)
478-1371-1-ND - Cut Tape (CT)
478-1371-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C102KAT2A
Supplier
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,01540 €61,60 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,10000 €0,10 €
100,07400 €0,74 €
500,04060 €2,03 €
1000,03310 €3,31 €
5000,02360 €11,80 €
1 0000,01855 €18,55 €
Digi-Reel®
QtyUnit PriceExt Price
10,10000 €0,10 €
100,07300 €0,73 €
500,04020 €2,01 €
1000,03280 €3,28 €
5000,02342 €11,71 €
1 0000,01841 €18,41 €
Additional Resources
AttributeDescription
Other Names
08055C102KAT2A\4K
478-1371-6
478-1371-1
478-1371-2
08055C102KAT2A/4K
Standard Package4 000