0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A332JAT2A

Digi-Key Part Number
478-1331-2-ND - Tape & Reel (TR)
478-1331-1-ND - Cut Tape (CT)
478-1331-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055A332JAT2A
Supplier
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,83000 €0,83 €
100,62600 €6,26 €
500,51920 €25,96 €
1000,44720 €44,72 €
5000,34626 €173,13 €
1 0000,29816 €298,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,27892 €836,76 €
Additional Resources
AttributeDescription
Other Names
478-1331-2
478-1331-1
08055A332JAT2A/3K
08055A332JAT2A/2K
08055A332JAT2A\3K
478-1331-6
Standard Package3 000