0201 (0603 Metric) 0,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D105KAT2A

Digi-Key Part Number
478-10772-2-ND - Tape & Reel (TR)
478-10772-1-ND - Cut Tape (CT)
478-10772-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
02016D105KAT2A
Supplier
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.016" (0.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,27000 €0,27 €
100,18900 €1,89 €
500,11320 €5,66 €
1000,09560 €9,56 €
5000,06540 €32,70 €
1 0000,05785 €57,85 €
2 5000,05533 €138,32 €
5 0000,05030 €251,50 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15 0000,04527 €679,05 €
Additional Resources
AttributeDescription
Other Names
02016D105KAT2A-ND
478-10772-2
478-10772-6
478-10772-1
Standard Package15 000