2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG733ATTE101K

Digi-Key Part Number
2019-SG733ATTE101KTR-ND - Tape & Reel (TR)
2019-SG733ATTE101KCT-ND - Cut Tape (CT)
2019-SG733ATTE101KDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG733ATTE101K
Supplier
Description
RES 100 OHM 10% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
100 Ohms ±10% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Tolerance
±10%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,77000 €0,77 €
100,63800 €6,38 €
1000,42900 €42,90 €
1 0000,25101 €251,01 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,24464 €978,56 €
Additional Resources
AttributeDescription
Other Names
2019-SG733ATTE101KTR
2019-SG733ATTE101KDKR
2019-SG733ATTE101KCT
Standard Package4 000