RN732BTTD6492B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,28987 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 252
Unit Price: 0,70000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27723 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38646 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,00857 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,04541 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,40252 €
Datasheet
64.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD6492B10

DigiKey Part Number
2019-RN732BTTD6492B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD6492B10
Description
RES 64.9K OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD6492B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes