HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ATTE2204F

Digi-Key Part Number
2019-HV733ATTE2204FTR-ND - Tape & Reel (TR)
2019-HV733ATTE2204FCT-ND - Cut Tape (CT)
2019-HV733ATTE2204FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
HV733ATTE2204F
Supplier
Description
RES 2.2M OHM 1% 1W 2512
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2.2 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.2 MOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,76000 €0,76 €
100,65800 €6,58 €
1000,45830 €45,83 €
1 0000,26901 €269,01 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,26204 €1 048,16 €
Additional Resources
AttributeDescription
Other Names
2019-HV733ATTE2204FDKR
2019-HV733ATTE2204FTR
2019-HV733ATTE2204FCT
Standard Package4 000