SPW0878LR5H-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW0878LR5H-1

Digi-Key Part Number
423-SPW0878LR5H-1TR-ND - Tape & Reel (TR)
423-SPW0878LR5H-1CT-ND - Cut Tape (CT)
423-SPW0878LR5H-1DKR-ND - Digi-Reel®
Manufacturer
Knowles
Manufacturer Product Number
SPW0878LR5H-1
Supplier
Description
MIC MEMS ANLG OMNI -44DB
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
10 kHz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 1.9 V Omnidirectional (-44dB ±1dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
10 kHz ~ 10 kHz
Sensitivity
-44dB ±1dB @ 94dB SPL
S/N Ratio
64.5dB
Impedance
380 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 1.9 V
Current - Supply
75 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.042" (1.06mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,09000 €1,09 €
100,91000 €9,10 €
250,84200 €21,05 €
500,79240 €39,62 €
1000,74470 €74,47 €
5000,64070 €320,35 €
1 0000,59895 €598,95 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 7000,58694 €3 345,56 €
Additional Resources
AttributeDescription
Other Names
423-SPW0878LR5H-1CT
423-SPW0878LR5H-1DKR
ELLEN
SPW0878LR5H-1-7
423-SPW0878LR5H-1TR
Standard Package5 700