1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250471FCT

Digi-Key Part Number
1206J0250471FCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0250471FCT
Supplier
Description
CAP CER 470PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
470 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,60859 €3 042,95 €
Additional Resources
AttributeDescription
Standard Package2 500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12065A471FAT2AKYOCERA AVX2 563478-12825-1-ND0,72000 €Upgrade
C1206C471F5GAC7800KEMET5 773399-C1206C471F5GAC7800CT-ND1,46000 €Upgrade
12061A471FAT2AKYOCERA AVX13 739478-10850-1-ND0,42000 €Upgrade
CC1206FRNPO9BN471YAGEO8 509311-4370-1-ND0,50000 €Upgrade