LS-1808(X080)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1808B102K302NTM

Digi-Key Part Number
1763-1224-2-ND - Tape & Reel (TR)
1763-1224-1-ND - Cut Tape (CT)
1763-1224-6-ND - Digi-Reel®
Manufacturer
Knowles Novacap
Manufacturer Product Number
LS1808B102K302NTM
Supplier
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2, Y3
Applications
Safety
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,97000 €0,97 €
100,76200 €7,62 €
500,66080 €33,04 €
1000,57180 €57,18 €
5000,43204 €216,02 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5000,38121 €571,81 €
Additional Resources
AttributeDescription
Other Names
1763-1224-6
1763-1224-2
1763-1224-1
LS1808B102K302NTM-ND
Standard Package1 500