3530-cap-radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530N561J103LE

Digi-Key Part Number
3530N561J103LE-ND
Manufacturer
Knowles Novacap
Manufacturer Product Number
3530N561J103LE
Supplier
Description
CAP CER 560PF 10KV C0G/NP0 RAD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
560 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.575" (14.60mm)
Thickness (Max)
-
Lead Spacing
0.380" (9.65mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5007,59424 €3 797,12 €
Additional Resources
AttributeDescription
Standard Package500