APT2012LSECK/J4-PRV | |
---|---|
DigiKey Part Number | 754-1936-2-ND - Tape & Reel (TR) 754-1936-1-ND - Cut Tape (CT) 754-1936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012LSECK/J4-PRV |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012LSECK/J4-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,33300 € | 3,33 € |
100 | 0,23850 € | 23,85 € |
500 | 0,19632 € | 98,16 € |
1 000 | 0,18242 € | 182,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,17061 € | 341,22 € |
4 000 | 0,16058 € | 642,32 € |
6 000 | 0,15543 € | 932,58 € |
10 000 | 0,14961 € | 1 496,10 € |
14 000 | 0,14615 € | 2 046,10 € |
20 000 | 0,14277 € | 2 855,40 € |
50 000 | 0,13532 € | 6 766,00 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58800 € |