0603-(1608-Metric)-2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608LSECK/J3-PRV

Digi-Key Part Number
754-1930-2-ND - Tape & Reel (TR)
754-1930-1-ND - Cut Tape (CT)
754-1930-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APT1608LSECK/J3-PRV
Supplier
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
40mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
625nm
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
2-SMD
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,60000 €0,60 €
100,36700 €3,67 €
1000,21070 €21,07 €
1 0000,16490 €164,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,15116 €302,32 €
6 0000,13742 €824,52 €
10 0000,12964 €1 296,40 €
Additional Resources
AttributeDescription
Other Names
754-1930-1
754-1930-2
754-1930-6
Standard Package2 000