APDA3020SECK/J3-PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020SECK/J3-PF

Digi-Key Part Number
754-1781-2-ND - Tape & Reel (TR)
754-1781-1-ND - Cut Tape (CT)
754-1781-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APDA3020SECK/J3-PF
Supplier
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
3800mcd
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
625nm
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,34000 €3,40 €
1000,19570 €19,57 €
1 0000,15312 €153,12 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,14037 €280,74 €
6 0000,12760 €765,60 €
10 0000,12038 €1 203,80 €
Additional Resources
AttributeDescription
Other Names
754-1781-6
754-1781-1
754-1781-2
Standard Package2 000