
330 | |
|---|---|
DigiKey Part Number | 36-330-ND |
Manufacturer | |
Manufacturer Product Number | 330 |
Description | RND STANDOFF #4-40 BRASS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 1.250" (31.75mm) 1 1/4" Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | Hinged | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,48300 € | 24,83 € |
| 1 000 | 1,51968 € | 1 519,68 € |
| 2 500 | 1,40049 € | 3 501,22 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |


