1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X242J1HACAUTO

Digi-Key Part Number
C1206X242J1HACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206X242J1HACAUTO
Supplier
Description
CAP CER 1206 2.4NF 100V ULTRA ST
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2400 pF ±5% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,04932 €197,28 €
Additional Resources
AttributeDescription
Standard Package4 000