SM03B-SRSS-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM03B-SRSS-TB(LF)(SN)
SM03B-SRSS-TB(LF)(SN)
SM03B-SRSS-TB(LF)(SN)
SR Series Side Entry

SM03B-SRSS-TB(LF)(SN)

Digi-Key Part Number
455-1803-2-ND - Tape & Reel (TR)
455-1803-1-ND - Cut Tape (CT)
455-1803-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SM03B-SRSS-TB(LF)(SN)
Supplier
Description
CONN HEADER SMD R/A 3POS 1MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,42000 €0,42 €
100,39600 €3,96 €
1000,30390 €30,39 €
5000,26424 €132,12 €
1 0000,21800 €218,00 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,19818 €594,54 €
6 0000,19158 €1 149,48 €
9 0000,17836 €1 605,24 €
15 0000,17572 €2 635,80 €
30 0000,17176 €5 152,80 €