cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-PI6A

Digi-Key Part Number
MD-PI6A-ND
Manufacturer
Manufacturer Product Number
MD-PI6A
Description
CONN INSERT HSNG MALE 6POS
Detailed Description
6 Position Circular Connector Insert Shell
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Insert Shell
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Obsolete

This product is no longer manufactured.