JLC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLC02E030TRSM

Digi-Key Part Number
1956-1085-ND
Manufacturer
Manufacturer Product Number
JLC02E030TRSM
Description
ADJUSTABLE INDUCTOR 30NH SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
30 nH Adjustable Inductors 120 @ 100MHz Radial, Horizontal Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Johanson Manufacturing
Series
-
Package
Bulk
Product Status
Active
Inductance
30 nH
Tolerance
-
Q @ Freq
120 @ 100MHz
Mounting Type
Surface Mount
Package / Case
Radial, Horizontal Cylinder
Size / Dimension
0.276" Dia x 0.236" L (7.00mm x 6.00mm)
Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
110,26000 €10,26 €
109,49100 €94,91 €
258,97800 €224,45 €
507,95220 €397,61 €
1007,69560 €769,56 €
2507,43908 €1 859,77 €
5007,18256 €3 591,28 €
1 0006,82343 €6 823,43 €